
GP1S396HCP0F | |
|---|---|
DigiKey Part Number | 1855-1033-2-ND - Tape & Reel (TR) 1855-1033-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GP1S396HCP0F |
Description | SENSOR OPTICAL 1.2MM SLOTTED MOD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.047" (1.2mm) Module, Slotted |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer SHARP/Socle Technology | Current - Supply 100 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Voltage - Supply 5V |
Part Status Active | Operating Temperature -25°C ~ 85°C |
Sensing Distance 0.047" (1.2mm) | Package / Case Module, Slotted |
Sensing Method Through-Beam | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.37000 | ¥6.37 |
| 5 | ¥5.59000 | ¥27.95 |
| 10 | ¥5.29300 | ¥52.93 |
| 25 | ¥4.94880 | ¥123.72 |
| 50 | ¥4.71220 | ¥235.61 |
| 100 | ¥4.49640 | ¥449.64 |
| 500 | ¥4.06288 | ¥2,031.44 |
| 1,000 | ¥3.90187 | ¥3,901.87 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,800 | ¥3.68727 | ¥10,324.36 |
| 5,600 | ¥3.55766 | ¥19,922.90 |
| 8,400 | ¥3.48690 | ¥29,289.96 |
| 14,000 | ¥3.40269 | ¥47,637.66 |
| 19,600 | ¥3.35010 | ¥65,661.96 |






