cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S112S01

DigiKey Part Number
425-1225-5-ND
Manufacturer
Manufacturer Product Number
S112S01
Description
SSR RELAY SPST-NO 12A 80-120V
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) 4-SIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Through Hole
Circuit
Output Type
AC
Voltage - Input
1.2VDC
Voltage - Load
80 V ~ 120 V
Load Current
12 A
Termination Style
PC Pin
Operating Temperature
-25°C ~ 100°C
Package / Case
Supplier Device Package
4-SIP
Approval Agency
CSA, UL
Grade
-
Qualification
-
Base Product Number
Obsolete
This product is no longer manufactured.