
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LS012B7DD01 | |
---|---|
DigiKey Part Number | 425-2900-ND |
Manufacturer | |
Manufacturer Product Number | LS012B7DD01 |
Description | GRAPHIC DISPLAY TFT WHITE 1.2" |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transflective White TFT - Monochrome Serial 1.2" (30.48mm) 184 x 38 |
Datasheet | Datasheet |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sharp Microelectronics | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Display Type | TFT - Monochrome | |
Display Mode | Transflective | |
Touchscreen | - | |
Diagonal Screen Size | 1.2" (30.48mm) | |
Viewing Area | 29.07mm W x 6.00mm H | |
Backlight | - | |
Dot Pixels | 184 x 38 | |
Interface | Serial | |
Graphics Color | White | |
Background Color | Black | |
Dot Size | - | |
Dot Pitch | 0.16mm W x 0.16mm H | |
Base Product Number |
Obsolete
You May Also Be Interested InSee All
14 Items