




CH6,GY | |
|---|---|
DigiKey Part Number | SRCH-6G-ND |
Manufacturer | |
Manufacturer Product Number | CH6,GY |
Description | BOX ABS GRAY 2.39"L X 1.74"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Gray Hand Held, Split Sides 2.390" L x 1.740" W (60.71mm x 44.20mm) X 0.755" (19.18mm) |
Datasheet | Datasheet |
EDA/CAD Models | CH6,GY Models |
Category | Design Hand Held, Split Sides |
Mfr | Material |
Series | Color Gray |
Packaging Bulk | Thickness 0.060" (1.52mm) |
Part Status Active | Ratings |
Container Type Box | Material Flammability Rating UL94 HB |
Size / Dimension 2.390" L x 1.740" W (60.71mm x 44.20mm) | Shipping Info Shipped from DigiKey |
Height 0.755" (19.18mm) | Weight 0.031 lb (14.06 g) |
Area (L x W) 4.16in² (26.8cm²) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥80.75000 | ¥80.75 |
| 5 | ¥67.52600 | ¥337.63 |
| 10 | ¥62.51600 | ¥625.16 |
| 25 | ¥56.46920 | ¥1,411.73 |
| 50 | ¥52.28900 | ¥2,614.45 |
| 100 | ¥48.42130 | ¥4,842.13 |
| 250 | ¥43.74412 | ¥10,936.03 |
| 500 | ¥40.50944 | ¥20,254.72 |
| 1,000 | ¥37.51369 | ¥37,513.69 |




