


CH6,AL | |
|---|---|
DigiKey Part Number | SRCH-6A-ND |
Manufacturer | |
Manufacturer Product Number | CH6,AL |
Description | BOX ABS ALMOND 2.39"L X 1.74"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Almond Hand Held, Split Sides 2.390" L x 1.740" W (60.71mm x 44.20mm) X 0.755" (19.18mm) |
Datasheet | Datasheet |
EDA/CAD Models | CH6,AL Models |
Category | Design Hand Held, Split Sides |
Mfr | Material |
Series | Color Almond |
Packaging Bulk | Thickness 0.060" (1.52mm) |
Part Status Active | Ratings |
Container Type Box | Material Flammability Rating UL94 HB |
Size / Dimension 2.390" L x 1.740" W (60.71mm x 44.20mm) | Shipping Info Shipped from DigiKey |
Height 0.755" (19.18mm) | Weight 0.031 lb (14.06 g) |
Area (L x W) 4.16in² (26.8cm²) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥79.21000 | ¥79.21 |




