Box Plastic, ABS Translucent - Gray Hand Held, Split Sides 2.400" L x 1.850" W (60.96mm x 46.99mm) X 0.930" (23.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Plastic, ABS Translucent - Gray Hand Held, Split Sides 2.400" L x 1.850" W (60.96mm x 46.99mm) X 0.930" (23.62mm)
C8,TRGY

C8,TRGY

DigiKey Part Number
SCR8TS-ND
Manufacturer
Manufacturer Product Number
C8,TRGY
Description
BOX ABS TRN GRAY 2.4"L X 1.85"W
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Box Plastic, ABS Translucent - Gray Hand Held, Split Sides 2.400" L x 1.850" W (60.96mm x 46.99mm) X 0.930" (23.62mm)
Datasheet
 Datasheet
EDA/CAD Models
C8,TRGY Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Design
Hand Held, Split Sides
Mfr
Material
Series
Color
Translucent - Gray
Packaging
Bulk
Thickness
0.060" (1.52mm)
Part Status
Active
Ratings
Container Type
Box
Material Flammability Rating
UL94 HB
Size / Dimension
2.400" L x 1.850" W (60.96mm x 46.99mm)
Shipping Info
Shipped from DigiKey
Height
0.930" (23.62mm)
Weight
0.035 lb (15.88 g)
Area (L x W)
4.44in² (28.6cm²)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥65.43000¥65.43
5¥54.65200¥273.26
10¥50.60200¥506.02
25¥45.70440¥1,142.61
50¥42.31960¥2,115.98
100¥39.18660¥3,918.66
250¥35.40168¥8,850.42
500¥32.78372¥16,391.86
1,000¥30.35955¥30,359.55
Manufacturers Standard Package
Alternate Color
BOX ABS BLACK 2.4"L X 1.85"W
In-Stock: 484
Unit Price: ¥68.12000
BOX ABS ALMOND 2.4"L X 1.85"W
In-Stock: 0
Unit Price: ¥45.80000
BOX ABS GRAY 2.4"L X 1.85"W
In-Stock: 54
Unit Price: ¥46.76000
BOX ABS TRN BLUE 2.4"L X 1.85"W
In-Stock: 0
Unit Price: ¥64.08000
BOX ABS TRN GREEN 2.4"L X 1.85"W
In-Stock: 0
Unit Price: ¥64.08000