Box Plastic, ABS Gray Hand Held, Split Sides 2.400" L x 1.850" W (60.96mm x 46.99mm) X 0.930" (23.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Plastic, ABS Gray Hand Held, Split Sides 2.400" L x 1.850" W (60.96mm x 46.99mm) X 0.930" (23.62mm)
C8,GY
C8,GY
C8,GY

C8,GY

DigiKey Part Number
SCR8G-ND
Manufacturer
Manufacturer Product Number
C8,GY
Description
BOX ABS GRAY 2.4"L X 1.85"W
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Box Plastic, ABS Gray Hand Held, Split Sides 2.400" L x 1.850" W (60.96mm x 46.99mm) X 0.930" (23.62mm)
Datasheet
 Datasheet
EDA/CAD Models
C8,GY Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Design
Hand Held, Split Sides
Mfr
Material
Series
Color
Gray
Packaging
Bulk
Thickness
0.100" (2.54mm)
Part Status
Active
Ratings
Container Type
Box
Material Flammability Rating
UL94 HB
Size / Dimension
2.400" L x 1.850" W (60.96mm x 46.99mm)
Shipping Info
Shipped from DigiKey
Height
0.930" (23.62mm)
Weight
0.035 lb (15.88 g)
Area (L x W)
4.44in² (28.6cm²)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 54
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥46.76000¥46.76
5¥39.06600¥195.33
10¥36.15000¥361.50
25¥32.64920¥816.23
50¥30.23040¥1,511.52
100¥27.99230¥2,799.23
250¥25.28740¥6,321.85
500¥23.41708¥11,708.54
1,000¥21.68540¥21,685.40
Manufacturers Standard Package
Alternate Color
BOX ABS BLACK 2.4"L X 1.85"W
In-Stock: 484
Unit Price: ¥68.12000
BOX ABS ALMOND 2.4"L X 1.85"W
In-Stock: 0
Unit Price: ¥45.80000
BOX ABS TRN BLUE 2.4"L X 1.85"W
In-Stock: 0
Unit Price: ¥64.08000
BOX ABS TRN GREEN 2.4"L X 1.85"W
In-Stock: 0
Unit Price: ¥64.08000
BOX ABS TRN GRAY 2.4"L X 1.85"W
In-Stock: 25
Unit Price: ¥65.43000