Box Plastic, ABS Translucent - Red Hand Held, Split Sides 3.250" L x 2.300" W (82.55mm x 58.42mm) X 0.800" (20.32mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Plastic, ABS Translucent - Red Hand Held, Split Sides 3.250" L x 2.300" W (82.55mm x 58.42mm) X 0.800" (20.32mm)
C10,TRRD

C10,TRRD

DigiKey Part Number
SCR10TR-ND
Manufacturer
Manufacturer Product Number
C10,TRRD
Description
BOX ABS TRN RED 3.25"L X 2.3"W
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Box Plastic, ABS Translucent - Red Hand Held, Split Sides 3.250" L x 2.300" W (82.55mm x 58.42mm) X 0.800" (20.32mm)
Datasheet
 Datasheet
EDA/CAD Models
C10,TRRD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Design
Hand Held, Split Sides
Mfr
Material
Series
Color
Translucent - Red
Packaging
Box
Thickness
0.090" (2.29mm)
Part Status
Active
Ratings
Container Type
Box
Material Flammability Rating
UL94 HB
Size / Dimension
3.250" L x 2.300" W (82.55mm x 58.42mm)
Shipping Info
Shipped from DigiKey
Height
0.800" (20.32mm)
Weight
0.036 lb (16.33 g)
Area (L x W)
7.48in² (48.3cm²)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥68.61000¥68.61
Manufacturers Standard Package
Alternate Color
BOX ABS ALMOND 3.25"L X 2.3"W
In-Stock: 918
Unit Price: ¥72.36000
BOX ABS BLACK 3.25"L X 2.3"W
In-Stock: 17
Unit Price: ¥51.65000
BOX ABS GRAY 3.25"L X 2.3"W
In-Stock: 17
Unit Price: ¥72.36000
BOX ABS TRN BLUE 3.25"L X 2.3"W
In-Stock: 0
Unit Price: ¥68.61000
BOX ABS TRN GREEN 3.25"L X 2.3"W
In-Stock: 0
Unit Price: ¥68.61000