




C10,GY | |
|---|---|
DigiKey Part Number | SCR10G-ND |
Manufacturer | |
Manufacturer Product Number | C10,GY |
Description | BOX ABS GRAY 3.25"L X 2.3"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Gray Hand Held, Split Sides 3.250" L x 2.300" W (82.55mm x 58.42mm) X 0.800" (20.32mm) |
Datasheet | Datasheet |
EDA/CAD Models | C10,GY Models |
Category | Design Hand Held, Split Sides |
Mfr | Material |
Series | Color Gray |
Packaging Bulk | Thickness 0.100" (2.54mm) |
Part Status Active | Ratings |
Container Type Box | Material Flammability Rating UL94 HB |
Size / Dimension 3.250" L x 2.300" W (82.55mm x 58.42mm) | Shipping Info Shipped from DigiKey |
Height 0.800" (20.32mm) | Weight 0.036 lb (16.33 g) |
Area (L x W) 7.48in² (48.3cm²) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥72.36000 | ¥72.36 |
| 5 | ¥60.47400 | ¥302.37 |
| 10 | ¥55.97400 | ¥559.74 |
| 25 | ¥50.56040 | ¥1,264.01 |
| 50 | ¥46.81800 | ¥2,340.90 |
| 100 | ¥43.35290 | ¥4,335.29 |
| 250 | ¥39.16564 | ¥9,791.41 |
| 500 | ¥36.26934 | ¥18,134.67 |
| 1,000 | ¥33.58744 | ¥33,587.44 |








