




C10,TRGY | |
|---|---|
DigiKey Part Number | SCR10TS-ND |
Manufacturer | |
Manufacturer Product Number | C10,TRGY |
Description | BOX ABS TRN GRAY 3.25"L X 2.3"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Translucent - Gray Hand Held, Split Sides 3.250" L x 2.300" W (82.55mm x 58.42mm) X 0.800" (20.32mm) |
Datasheet | Datasheet |
EDA/CAD Models | C10,TRGY Models |
Category | Design Hand Held, Split Sides |
Mfr | Material |
Series | Color Translucent - Gray |
Packaging Bulk | Thickness 0.090" (2.29mm) |
Part Status Active | Ratings |
Container Type Box | Material Flammability Rating UL94 HB |
Size / Dimension 3.250" L x 2.300" W (82.55mm x 58.42mm) | Shipping Info Shipped from DigiKey |
Height 0.800" (20.32mm) | Weight 0.036 lb (16.33 g) |
Area (L x W) 7.48in² (48.3cm²) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥72.94000 | ¥72.94 |
| 5 | ¥60.95600 | ¥304.78 |
| 10 | ¥56.43600 | ¥564.36 |
| 25 | ¥50.97280 | ¥1,274.32 |
| 50 | ¥47.19940 | ¥2,359.97 |
| 100 | ¥43.70660 | ¥4,370.66 |
| 250 | ¥39.48516 | ¥9,871.29 |
| 500 | ¥36.56516 | ¥18,282.58 |
| 1,000 | ¥33.86119 | ¥33,861.19 |








