




251I,BK | |
|---|---|
DigiKey Part Number | SR251-IB-ND |
Manufacturer | |
Manufacturer Product Number | 251I,BK |
Description | BOX ABS BLACK 5.62"L X 3.25"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Hand Held, Split Sides 5.620" L x 3.250" W (142.75mm x 82.55mm) X 1.500" (38.10mm) |
Datasheet | Datasheet |
Category | Material |
Mfr | Color Black |
Series | Thickness 0.100" (2.54mm) |
Packaging Bulk | Features Battery Compartment, 9V, PCB Supports |
Part Status Active | Ratings |
Container Type Box | Material Flammability Rating UL94 HB |
Size / Dimension 5.620" L x 3.250" W (142.75mm x 82.55mm) | Shipping Info Shipped from DigiKey |
Height 1.500" (38.10mm) | Weight 0.263 lb (119.29 g) |
Area (L x W) 18.3in² (118cm²) | Base Product Number |
Design Hand Held, Split Sides |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥152.05000 | ¥152.05 |
| 5 | ¥127.13400 | ¥635.67 |
| 10 | ¥117.71900 | ¥1,177.19 |
| 25 | ¥106.34320 | ¥2,658.58 |
| 50 | ¥98.47880 | ¥4,923.94 |
| 100 | ¥91.19610 | ¥9,119.61 |
| 250 | ¥82.38904 | ¥20,597.26 |
| 500 | ¥76.29544 | ¥38,147.72 |
| 1,000 | ¥70.64989 | ¥70,649.89 |






