Plastic, Polycarbonate Panel, End 2.486" L x 0.993" W x 0.060" H (63.14mm x 25.22mm x 1.52mm) Infra-Red
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2005,IR

DigiKey Part Number
SRA21-IR-ND
Manufacturer
Manufacturer Product Number
2005,IR
Description
BOX END PANEL INFRA-RED A21 SERI
Customer Reference
Detailed Description
Plastic, Polycarbonate Panel, End 2.486" L x 0.993" W x 0.060" H (63.14mm x 25.22mm x 1.52mm) Infra-Red
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Panel, End
Manufacturer
Serpac
For Use With/Related Products
A21 Series
Series
Size / Dimension
2.486" L x 0.993" W x 0.060" H (63.14mm x 25.22mm x 1.52mm)
Packaging
Bulk
Color
Infra-Red
Part Status
Obsolete
Material
Plastic, Polycarbonate
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Alternate Color
BOX END PANEL CLEAR A21 SERIES
In-Stock: 50
Unit Price: ¥24.54000