




172I,GY | |
|---|---|
DigiKey Part Number | SR172-IG-ND |
Manufacturer | |
Manufacturer Product Number | 172I,GY |
Description | BOX ABS GRAY 6.88"L X 4.88"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Gray Hand Held, Split Sides 6.880" L x 4.880" W (174.75mm x 123.95mm) X 2.000" (50.80mm) |
Datasheet | Datasheet |
Category | Material |
Mfr | Color Gray |
Series | Thickness 0.100" (2.54mm) |
Packaging Bulk | Features PCB Supports |
Part Status Active | Ratings |
Container Type Box | Material Flammability Rating UL94 HB |
Size / Dimension 6.880" L x 4.880" W (174.75mm x 123.95mm) | Shipping Info Shipped from DigiKey |
Height 2.000" (50.80mm) | Weight 0.43 lb (195.04 g) |
Area (L x W) 33.6in² (217cm²) | Base Product Number |
Design Hand Held, Split Sides |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥188.38000 | ¥188.38 |
| 5 | ¥157.52400 | ¥787.62 |
| 10 | ¥145.86500 | ¥1,458.65 |
| 25 | ¥131.77760 | ¥3,294.44 |
| 50 | ¥122.03220 | ¥6,101.61 |
| 100 | ¥113.00740 | ¥11,300.74 |
| 250 | ¥102.09328 | ¥25,523.32 |
| 500 | ¥94.54082 | ¥47,270.41 |
| 1,000 | ¥87.54300 | ¥87,543.00 |







