




152W,BK | |
|---|---|
DigiKey Part Number | SR152-WB-ND |
Manufacturer | |
Manufacturer Product Number | 152W,BK |
Description | BOX ABS BLACK 5.62"L X 3.25"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Hand Held, Split Sides 5.620" L x 3.250" W (142.75mm x 82.55mm) X 2.000" (50.80mm) |
Datasheet | Datasheet |
Category | Material |
Mfr | Color Black |
Series | Thickness 0.100" (2.54mm) |
Packaging Bulk | Features PCB Supports, Wall Mount |
Part Status Active | Ratings |
Container Type Box | Material Flammability Rating UL94 HB |
Size / Dimension 5.620" L x 3.250" W (142.75mm x 82.55mm) | Shipping Info Shipped from DigiKey |
Height 2.000" (50.80mm) | Weight 0.263 lb (119.29 g) |
Area (L x W) 18.3in² (118cm²) | Base Product Number |
Design Hand Held, Split Sides |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥169.49000 | ¥169.49 |







