




111,GY | |
|---|---|
DigiKey Part Number | SR111G-ND |
Manufacturer | |
Manufacturer Product Number | 111,GY |
Description | BOX ABS GRAY 3.6"L X 2.25"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Gray Hand Held, Split Sides 3.600" L x 2.250" W (91.44mm x 57.15mm) X 1.500" (38.10mm) |
Datasheet | Datasheet |
EDA/CAD Models | 111,GY Models |
Category | Material |
Mfr | Color Gray |
Series | Thickness 0.100" (2.54mm) |
Packaging Bulk | Features PCB Supports |
Part Status Active | Ratings |
Container Type Box | Material Flammability Rating UL94 HB |
Size / Dimension 3.600" L x 2.250" W (91.44mm x 57.15mm) | Shipping Info Shipped from DigiKey |
Height 1.500" (38.10mm) | Weight 0.137 lb (62.14 g) |
Area (L x W) 8.10in² (52.3cm²) | Base Product Number |
Design Hand Held, Split Sides |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥89.32000 | ¥89.32 |
| 5 | ¥74.67600 | ¥373.38 |
| 10 | ¥69.13600 | ¥691.36 |
| 25 | ¥62.44720 | ¥1,561.18 |
| 50 | ¥57.82380 | ¥2,891.19 |
| 100 | ¥53.54650 | ¥5,354.65 |
| 250 | ¥48.37544 | ¥12,093.86 |
| 500 | ¥44.79828 | ¥22,399.14 |
| 1,000 | ¥41.48505 | ¥41,485.05 |







