
GM02SP-GP02RBAQRF | |
|---|---|
DigiKey Part Number | 2972-GM02SP-GP02RBAQRFTR-ND - Tape & Reel (TR) 2972-GM02SP-GP02RBAQRFCT-ND - Cut Tape (CT) 2972-GM02SP-GP02RBAQRFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GM02SP-GP02RBAQRF |
Description | RF TXRX MOD CELL TH SMD |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Cellular GNSS, LTE Cat M1, LTE Cat NB1, LTE Cat NB2, LTE-M/NB-IoT Transceiver Module 617MHz ~ 2.2GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | GM02SP-GP02RBAQRF Models |
Category | Power - Output 23dBm |
Mfr | Serial Interfaces ADC, GPIO, I2C, JTAG, SPI, UART |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Antenna Type Antenna Not Included |
Part Status Active | Voltage - Supply 2.2V ~ 5.5V |
RF Family/Standard Cellular | Mounting Type Surface Mount |
Protocol | Operating Temperature -40°C ~ 85°C |
Frequency 617MHz ~ 2.2GHz | Package / Case LGA Module |
Data Rate 1.1Mbps | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥205.34000 | ¥205.34 |
| 10 | ¥179.12000 | ¥1,791.20 |
| 25 | ¥170.03440 | ¥4,250.86 |
| 100 | ¥157.57650 | ¥15,757.65 |
| 250 | ¥150.12424 | ¥37,531.06 |
| 500 | ¥149.30652 | ¥74,653.26 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥132.67202 | ¥398,016.06 |











