Accelerometer Z Axis ±500g 0.5Hz ~ 28kHz SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

540A

DigiKey Part Number
3137-540ATR-ND - Tape & Reel (TR)
3137-540ACT-ND - Cut Tape (CT)
3137-540ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
540A
Description
EMBEDDED PIEZOELECTRIC ACCELEROM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Accelerometer Z Axis ±500g 0.5Hz ~ 28kHz SMD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Bandwidth
0.5Hz ~ 28kHz
Manufacturer
Senther Technology
Output Type
Analog Voltage
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
3V ~ 30V
Part Status
Active
Operating Temperature
-50°C ~ 150°C
Type
Analog
Mounting Type
Surface Mount
Axis
Z
Package / Case
4-SMD, No Lead
Acceleration Range
±500g
Supplier Device Package
SMD
Sensitivity (mV/g)
5
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
540BSenther Technology233137-540BCT-ND¥230.48000Parametric Equivalent
In-Stock: 231
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥230.48000¥230.48
5¥211.04400¥1,055.22
10¥203.80800¥2,038.08
25¥195.15280¥4,878.82
50¥189.79060¥9,489.53
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥172.85456¥86,427.28
Manufacturers Standard Package