
SHT41A-FD1B-R2 | |
|---|---|
DigiKey Part Number | 1649-SHT41A-FD1B-R2TR-ND - Tape & Reel (TR) 1649-SHT41A-FD1B-R2CT-ND - Cut Tape (CT) 1649-SHT41A-FD1B-R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SHT41A-FD1B-R2 |
Description | SENSOR HUMIDITY 100% RH SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH PWM ±2% RH 4 s Surface Mount |
Datasheet | Datasheet |
Category | Accuracy ±2% RH |
Manufacturer Sensirion AG | Response Time 4 s |
Series | Voltage - Supply 2.3V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Sensor Type Humidity, Temperature | Grade Automotive |
Humidity Range 0 ~ 100% RH | Qualification AEC-Q100 |
Output Type PWM | Package / Case 4-UDFN Exposed Pad |
Output 16b | Supplier Device Package 4-DFN (1.5x1.5) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥28.94000 | ¥28.94 |
| 5 | ¥25.90000 | ¥129.50 |
| 10 | ¥24.74300 | ¥247.43 |
| 25 | ¥23.37680 | ¥584.42 |
| 50 | ¥22.44400 | ¥1,122.20 |
| 100 | ¥21.58730 | ¥2,158.73 |
| 500 | ¥19.86526 | ¥9,932.63 |
| 1,000 | ¥19.22369 | ¥19,223.69 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥18.45665 | ¥46,141.62 |





