


SHT40I-AD1B-R2 | |
|---|---|
DigiKey Part Number | 1649-SHT40I-AD1B-R2TR-ND - Tape & Reel (TR) 1649-SHT40I-AD1B-R2CT-ND - Cut Tape (CT) 1649-SHT40I-AD1B-R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SHT40I-AD1B-R2 |
Description | INDUSTRIAL SENSOR HUMID/TEMP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH I2C ±1.8% RH 4 s Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SHT40I-AD1B-R2 Models |
Category | Output 16b |
Manufacturer Sensirion AG | Accuracy ±1.8% RH |
Series | Response Time 4 s |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.3V ~ 5.5V |
Part Status Active | Mounting Type Surface Mount |
Sensor Type Humidity, Temperature | Operating Temperature -40°C ~ 125°C |
Humidity Range 0 ~ 100% RH | Package / Case 4-WDFN Exposed Pad |
Output Type I2C | Supplier Device Package 4-DFN (1.5x1.5) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.53000 | ¥22.53 |
| 5 | ¥20.04600 | ¥100.23 |
| 10 | ¥19.11800 | ¥191.18 |
| 25 | ¥18.01960 | ¥450.49 |
| 50 | ¥17.26800 | ¥863.40 |
| 100 | ¥16.58120 | ¥1,658.12 |
| 500 | ¥15.19890 | ¥7,599.45 |
| 1,000 | ¥14.68433 | ¥14,684.33 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥14.06905 | ¥35,172.62 |
| 5,000 | ¥13.64804 | ¥68,240.20 |




