
SHT40-AD1P-R2 | |
|---|---|
DigiKey Part Number | 1649-SHT40-AD1P-R2TR-ND - Tape & Reel (TR) 1649-SHT40-AD1P-R2CT-ND - Cut Tape (CT) 1649-SHT40-AD1P-R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SHT40-AD1P-R2 |
Description | DIGITAL RELATIVE HUMIDITY AND TE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH I2C ±1.8% RH 6 s Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensirion AG | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 0 ~ 100% RH | |
Output Type | I2C | |
Output | 16b | |
Accuracy | ±1.8% RH | |
Response Time | 6 s | |
Sensitivity | - | |
Voltage - Supply | 1.08V ~ 3.6V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Package / Case | 4-UDFN Exposed Pad | |
Supplier Device Package | 4-DFN (1.5x1.5) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.67000 | ¥20.67 |
| 5 | ¥18.39200 | ¥91.96 |
| 10 | ¥17.54100 | ¥175.41 |
| 25 | ¥16.53320 | ¥413.33 |
| 50 | ¥15.84360 | ¥792.18 |
| 100 | ¥15.21350 | ¥1,521.35 |
| 500 | ¥13.94520 | ¥6,972.60 |
| 1,000 | ¥13.47306 | ¥13,473.06 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥12.90854 | ¥32,271.35 |
| 5,000 | ¥12.52226 | ¥62,611.30 |









