Gas Flow Sensor 5 SLM Male, 0.24" (6mm) Tube Plastic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Gas Flow Sensor 5 SLM Male, 0.24" (6mm) Tube Plastic
SFC6000 mass flow controller: Great performance, low price and short lead time

SFC6000D-5SLM

DigiKey Part Number
1649-SFC6000D-5SLM-ND
Manufacturer
Manufacturer Product Number
SFC6000D-5SLM
Description
SENSOR FLOW GAS 5 SLM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Gas Flow Sensor 5 SLM Male, 0.24" (6mm) Tube Plastic
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Flow Sensor Type
Gas
Manufacturer
Sensirion AG
Voltage - Input
22.8V ~ 25.2V
Series
Port Size
Male, 0.24" (6mm) Tube
Packaging
Box
Switch Function/Rating
I2C, RS485
Part Status
Active
Material - Body
Plastic
Sensing Range
5 SLM
Operating Temperature
5°C ~ 50°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 119
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3,414.95000¥3,414.95
5¥3,212.78800¥16,063.94
10¥3,137.34500¥31,373.45
25¥3,047.03720¥76,175.93
Manufacturers Standard Package