Gas Flow Sensor 50 SLM Male, 0.24" (6mm) Tube Plastic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Gas Flow Sensor 50 SLM Male, 0.24" (6mm) Tube Plastic
SFC6000 mass flow controller: Great performance, low price and short lead time

SFC6000D-50SLM

DigiKey Part Number
1649-SFC6000D-50SLM-ND
Manufacturer
Manufacturer Product Number
SFC6000D-50SLM
Description
SENSOR FLOW GAS 50 SLM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Gas Flow Sensor 50 SLM Male, 0.24" (6mm) Tube Plastic
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Flow Sensor Type
Gas
Manufacturer
Sensirion AG
Voltage - Input
22.8V ~ 25.2V
Series
Port Size
Male, 0.24" (6mm) Tube
Packaging
Box
Switch Function/Rating
I2C, RS485
Part Status
Active
Material - Body
Plastic
Sensing Range
50 SLM
Operating Temperature
5°C ~ 50°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 36
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3,414.95000¥3,414.95
5¥3,212.78800¥16,063.94
10¥3,137.34500¥31,373.45
25¥3,047.03720¥76,175.93
Manufacturers Standard Package