IC RF TxRx + MCU General ISM < 1GHz LoRaWAN 410MHz ~ 810MHz 24-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SX1268IMLTRT

DigiKey Part Number
600-SX1268IMLTRTTR-ND - Tape & Reel (TR)
600-SX1268IMLTRTCT-ND - Cut Tape (CT)
600-SX1268IMLTRTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SX1268IMLTRT
Description
IC RF TXRX+MCU ISM<1GHZ 24QFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU General ISM < 1GHz LoRaWAN 410MHz ~ 810MHz 24-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate (Max)
300kbps
Mfr
Power - Output
22dBm
Series
Sensitivity
-148dBm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Serial Interfaces
SPI
Part Status
Active
Voltage - Supply
1.8V ~ 3.7V
DigiKey Programmable
Not Verified
Current - Receiving
4.2mA ~ 10.1mA
Type
TxRx + MCU
Current - Transmitting
32mA ~ 107mA
RF Family/Standard
General ISM < 1GHz
Operating Temperature
-40°C ~ 85°C
Protocol
Mounting Type
Surface Mount
Modulation
FSK, GFSK, GMSK, MSK
Package / Case
24-VFQFN Exposed Pad
Frequency
Supplier Device Package
24-QFN (4x4)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,353
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥40.69000¥40.69
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥37.28010¥111,840.30
Manufacturers Standard Package