SX1261 LoRa Wireless (RF/RFID) Platform Evaluation Expansion Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SX1261 LoRa Wireless (RF/RFID) Platform Evaluation Expansion Board
Semtech SX1261 and SX1262 LoRa® Transceivers | Digi-Key Daily

SX1261MB2BAS

DigiKey Part Number
SX1261MB2BAS-ND
Manufacturer
Manufacturer Product Number
SX1261MB2BAS
Description
SX1261 MBED SHIELD EVAL BRD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
SX1261 LoRa Wireless (RF/RFID) Platform Evaluation Expansion Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Function
LoRa
Manufacturer
Semtech Corporation
Utilized IC / Part
SX1261
Series
Contents
Board(s)
Packaging
Bulk
Primary Attributes
868MHz
Part Status
Active
Base Product Number
Type
Wireless (RF/RFID)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 32
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥291.43000¥291.43
10¥290.79000¥2,907.90
Manufacturers Standard Package