31V Clamp 16A (8/20µs) Ipp Tvs Diode Surface Mount SOT-143
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR12.TCT

DigiKey Part Number
SR12TR-ND - Tape & Reel (TR)
SR12CT-ND - Cut Tape (CT)
SR12DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SR12.TCT
Description
TVS DIODE 12VWM 31VC SOT143
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
31V Clamp 16A (8/20µs) Ipp Tvs Diode Surface Mount SOT-143
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Peak Pulse (10/1000µs)
16A (8/20µs)
Mfr
Power - Peak Pulse
500W
Series
Power Line Protection
Yes
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Capacitance @ Frequency
5pF @ 1MHz
Type
Steering (Rail to Rail)
Operating Temperature
-55°C ~ 125°C (TJ)
Unidirectional Channels
2
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
12V (Max)
Package / Case
TO-253-4, TO-253AA
Voltage - Breakdown (Min)
13.3V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
31V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,649
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥25.97000¥25.97
10¥16.81300¥168.13
100¥11.59950¥1,159.95
500¥9.36908¥4,684.54
1,000¥8.88247¥8,882.47
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥7.74314¥23,229.42
6,000¥7.28577¥43,714.62
9,000¥7.25692¥65,312.28
Manufacturers Standard Package