SC4626HSKTRT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 2,444
Unit Price: ¥20.84000
Datasheet

Similar


Texas Instruments
In Stock: 1,021
Unit Price: ¥10.67000
Datasheet

Similar


Texas Instruments
In Stock: 2,034
Unit Price: ¥12.82000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ¥4.41196
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: ¥10.01000
Datasheet

Similar


Texas Instruments
In Stock: 314
Unit Price: ¥13.65000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: ¥10.42000
Datasheet

Similar


Texas Instruments
In Stock: 608
Unit Price: ¥14.22000
Datasheet
Buck Switching Regulator IC Positive Fixed 1.5V 1 Output 1A SC-74A, SOT-753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC4626HSKTRT

DigiKey Part Number
SC4626HSKTR-ND - Tape & Reel (TR)
SC4626HSKCT-ND - Cut Tape (CT)
SC4626HSKDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SC4626HSKTRT
Description
IC REG BUCK 1.5V 1A SOT23-5
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 1.5V 1 Output 1A SC-74A, SOT-753
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
5.5V
Mfr
Voltage - Output (Min/Fixed)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Not For New Designs
Frequency - Switching
2.5MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
SOT-23-5
Voltage - Input (Min)
2.9V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADP2108AUJZ-1.5-R7Analog Devices Inc.2,444ADP2108AUJZ-1.5-R7CT-ND¥20.84000Similar
LM3670MF-1.5/NOPBTexas Instruments1,021LM3670MF-1.5/NOPBCT-ND¥10.67000Similar
LM3671MF-1.5/NOPBTexas Instruments2,034LM3671MF-1.5/NOPBCT-ND¥12.82000Similar
MCP1603T-150I/OSMicrochip Technology0MCP1603T-150I/OS-ND¥4.41196Similar
TPS62201DBVRTexas Instruments0296-TPS62201DBVRCT-ND¥10.01000Similar
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.60000¥8.60
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥4.45753¥13,372.59
Manufacturers Standard Package