Similar
Similar
Similar
Similar
Similar
Similar

MCP1603T-150I/OS | |
|---|---|
DigiKey Part Number | MCP1603T-150I/OS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCP1603T-150I/OS |
Description | IC REG BUCK 1.5V 500MA TSOT23-5 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.5V 1 Output 500mA SOT-23-5 Thin, TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MCP1603T-150I/OS Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Active | Frequency - Switching 2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TSOT-23-5 |
Voltage - Input (Min) 2.7V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADP2108AUJZ-1.3-R7 | Analog Devices Inc. | 1,703 | ADP2108AUJZ-1.3-R7CT-ND | ¥20.84000 | Similar |
| ADP2108AUJZ-1.5-R7 | Analog Devices Inc. | 2,444 | ADP2108AUJZ-1.5-R7CT-ND | ¥20.84000 | Similar |
| LM3670MF-1.5/NOPB | Texas Instruments | 1,021 | LM3670MF-1.5/NOPBCT-ND | ¥10.67000 | Similar |
| LM3671MF-1.5/NOPB | Texas Instruments | 2,034 | LM3671MF-1.5/NOPBCT-ND | ¥12.82000 | Similar |
| MAX1734EUK15+T | Analog Devices Inc./Maxim Integrated | 0 | MAX1734EUK15+TTR-ND | ¥19.26386 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥4.41196 | ¥13,235.88 |







