Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 3.3V 500mA 2.9V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC202AMLTRT

DigiKey Part Number
SC202AMLTR-ND - Tape & Reel (TR)
SC202AMLCT-ND - Cut Tape (CT)
SC202AMLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SC202AMLTRT
Description
DC DC CONVERTER 0.8-3.3V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 3.3V 500mA 2.9V - 5.5V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
500mA
Mfr
Applications
ITE (Commercial)
Series
Features
OCP, OTP, OVP, SCP, UVLO
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Non-Isolated PoL Module
Package / Case
13-PowerVFQFN Module
Number of Outputs
1
Size / Dimension
0.12" L x 0.10" W x 0.04" H (3.0mm x 2.5mm x 1.0mm)
Voltage - Input (Min)
2.9V
Supplier Device Package
13-MLPQ (2.5x3)
Voltage - Input (Max)
5.5V
Base Product Number
Voltage - Output 1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18,260
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥20.10000¥20.10
5¥19.38400¥96.92
10¥19.07100¥190.71
25¥18.66720¥466.68
50¥18.36440¥918.22
100¥18.06750¥1,806.75
250¥17.68060¥4,420.15
500¥17.39296¥8,696.48
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥16.66956¥50,008.68
Manufacturers Standard Package