25V Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25V Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6
How to Choose the Right ESD Protection Solution
How to choose between Unidirectional and Bidirectional TVS Protection Devices

RCLAMP0504S.TCT

DigiKey Part Number
RCLAMP0504STR-ND - Tape & Reel (TR)
RCLAMP0504SCT-ND - Cut Tape (CT)
RCLAMP0504SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCLAMP0504S.TCT
Description
TVS DIODE 5VWM 25VC SOT23-6
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
25V Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
RCLAMP0504S.TCT Models
Product Attributes
Filter Similar Products
Category
Current - Peak Pulse (10/1000µs)
6A (8/20µs)
Mfr
Power - Peak Pulse
150W
Series
Power Line Protection
Yes
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Ethernet, USB OTG
Part Status
Active
Capacitance @ Frequency
3pF @ 1MHz
Type
Steering (Rail to Rail)
Operating Temperature
-55°C ~ 125°C (TJ)
Unidirectional Channels
4
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
5V
Package / Case
SOT-23-6
Voltage - Breakdown (Min)
6V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
25V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 95,806
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.31000¥13.31
10¥8.43500¥84.35
100¥5.60950¥560.95
500¥4.39798¥2,198.99
1,000¥4.00805¥4,008.05
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.51276¥10,538.28
6,000¥3.26351¥19,581.06
9,000¥3.13657¥28,229.13
15,000¥2.99396¥44,909.40
21,000¥2.90955¥61,100.55
Manufacturers Standard Package