2.7V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 2-DFN (0.6x0.3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.7V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 2-DFN (0.6x0.3)
How to Choose the Right ESD Protection Solution
How to choose between Unidirectional and Bidirectional TVS Protection Devices

RCLAMP01001ZCFT

DigiKey Part Number
600-RCLAMP01001ZCFTTR-ND - Tape & Reel (TR)
600-RCLAMP01001ZCFTCT-ND - Cut Tape (CT)
600-RCLAMP01001ZCFTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCLAMP01001ZCFT
Description
RCLAMP, 1-LINE 1.0V 0.12PF SLP06
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2.7V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 2-DFN (0.6x0.3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Mfr
Power - Peak Pulse
2W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
USB
Part Status
Active
Capacitance @ Frequency
0.25pF @ 1MHz
Type
Zener
Operating Temperature
-40°C ~ 85°C
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
1V (Max)
Package / Case
0201 (0603 Metric)
Voltage - Breakdown (Min)
1.2V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
2.7V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15,805
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.96000¥4.96
10¥3.05200¥30.52
100¥1.94430¥194.43
500¥1.46428¥732.14
1,000¥1.30939¥1,309.39
2,000¥1.17881¥2,357.62
5,000¥1.03729¥5,186.45
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
15,000¥0.90517¥13,577.55
30,000¥0.83867¥25,160.10
45,000¥0.80480¥36,216.00
75,000¥0.76675¥57,506.25
105,000¥0.74422¥78,143.10
Manufacturers Standard Package