GS12181-INE3 is out of stock and can be placed on backorder.
Available Substitutes:

MFR Recommended


Semtech Corporation
In Stock: 1,569
Unit Price: ¥286.47000
Datasheet
Video Driver IC SMPTE Package
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GS12181-INE3

DigiKey Part Number
GS12181-INE3-ND
Manufacturer
Manufacturer Product Number
GS12181-INE3
Description
IC VIDEO DRIVER QFN 40L 6X4
Customer Reference
Detailed Description
Video Driver IC SMPTE Package
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Function
Driver
Manufacturer
Semtech Corporation
Applications
Professional Video
Packaging
Tray
Standards
SMPTE
Part Status
Last Time Buy
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GS12281-INE3Semtech Corporation1,569GS12281-INE3-ND¥286.47000MFR Recommended
Last Time Buy
Request Stock Notification
Last Time Buy Date: 2026/10/13
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥286.31000¥286.31
10¥232.25500¥2,322.55
25¥218.74800¥5,468.70
100¥203.90830¥20,390.83
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.