New at DigiKey
L76K, nRF52840, Wio-SX1262 - Bluetooth® 5.x (BLE), GNSS (Beidou, GLONASS, GPS, QZSS), LoRa® (LoRaWAN®, Meshtastic®) Navigation, Transceiver 862MHz ~ 930MHz, 2.4GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

114993648

DigiKey Part Number
1597-114993648-ND
Manufacturer
Manufacturer Product Number
114993648
Description
WIO TRACKER L1
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
L76K, nRF52840, Wio-SX1262 - Bluetooth® 5.x (BLE), GNSS (Beidou, GLONASS, GPS, QZSS), LoRa® (LoRaWAN®, Meshtastic®) Navigation, Transceiver 862MHz ~ 930MHz, 2.4GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Antenna Type
Antenna(s) Included
Manufacturer
Seeed Technology Co., Ltd
Utilized IC / Part
L76K, nRF52840, Wio-SX1262
Packaging
Bulk
RF Type
Bluetooth® 5.x (BLE), GNSS (Beidou, GLONASS, GPS, QZSS), LoRa® (LoRaWAN®, Meshtastic®)
Part Status
Active
RF Frequency
862MHz ~ 930MHz, 2.4GHz
Type
GNSS (Beidou, GLONASS, GPS, QZSS), Transceiver; Bluetooth® 5.x (BLE), LoRa® (LoRaWAN®, Meshtastic®)
Function
Navigation, Transceiver
Frequency
862MHz ~ 930MHz, 2.4GHz
Base Product Number
Contents
Board(s), Cable(s), Accessories
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥248.10000¥248.10
Manufacturers Standard Package