RF IC Gateway LoRaWAN 902MHz ~ 928MHz SPI Interface
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

114992969

DigiKey Part Number
1597-114992969-ND
Manufacturer
Manufacturer Product Number
114992969
Description
WIO-WM1302 LORAWAN SPI US915 MOD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF IC Gateway LoRaWAN 902MHz ~ 928MHz SPI Interface
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
902MHz ~ 928MHz
Manufacturer
Seeed Technology Co., Ltd
RF Type
LoRaWAN
Packaging
Bulk
Secondary Attributes
SPI Interface
Part Status
Active
Mounting Type
Card Edge
Function
Gateway
Package / Case
Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥805.33000¥805.33
Manufacturers Standard Package