
114992549 | |
|---|---|
DigiKey Part Number | 1597-114992549-ND |
Manufacturer | |
Manufacturer Product Number | 114992549 |
Description | RF IC GATEWAY 863-870MHZ MODULE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF IC Gateway LoRaWAN 863MHz ~ 870MHz SPI Interface |
Category | Frequency 863MHz ~ 870MHz |
Manufacturer Seeed Technology Co., Ltd | RF Type LoRaWAN |
Packaging Bulk | Secondary Attributes SPI Interface |
Part Status Active | Mounting Type Card Edge |
Function Gateway | Package / Case Module |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥846.68000 | ¥846.68 |




