
104990762 | |
|---|---|
DigiKey Part Number | 1597-104990762-ND |
Manufacturer | |
Manufacturer Product Number | 104990762 |
Description | WT32-SC01 PLUS - ESP32 DEVELOPME |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | WT32-S3-WROVER-N16R2 ESP32-S 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board |
Category | Contents Board(s) |
Manufacturer Seeed Technology Co., Ltd | Antenna Type PCB Trace Antenna(s) On-Board |
Series | Utilized IC / Part WT32-S3-WROVER-N16R2 |
Packaging Bulk | RF Type 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® 5.x (BLE) |
Part Status Active | RF Frequency 2.4GHz |
Type Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® 5.x (BLE) | Function Transceiver |
Frequency 2.4GHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥266.00000 | ¥266.00 |








