
102010070 | |
|---|---|
DigiKey Part Number | 1597-1396-ND |
Manufacturer | |
Manufacturer Product Number | 102010070 |
Description | SEEEDUINO STALKER V3.1 ATMEGA328 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | ATmega328P Seeeduino Stalker V3.1 AVR® ATmega AVR MCU 8-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Platform |
Mfr | Utilized IC / Part ATmega328P |
Series | Mounting Type Fixed |
Packaging Bulk | Contents Board(s) |
Part Status Active | Interconnect System Arduino R3 Shield, Grove |
Type MCU 8-Bit | Suggested Programming Environment Arduino |
Core Processor AVR |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥243.96000 | ¥243.96 |






