



Category | Width 2' (0.61m) |
Manufacturer SCS | Thickness 0.14" (3.56mm) |
Series | Color Gray |
Packaging Bulk | Material Vinyl |
Part Status Active | Number of Layers 3 |
Mat Type Table, Workbench | Features Conductive, Dissipative |
Shape Rectangle | Includes Ground Snap (2), Wrist Strap Grounding System |
Length 4' (1.22m) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,189.24000 | ¥1,189.24 |








