Conductive, Dissipative Table, Workbench Grounding Mat Vinyl Brown 4' (1.22m) X 2' (0.61m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Conductive, Dissipative Table, Workbench Grounding Mat Vinyl Brown 4' (1.22m) X 2' (0.61m)
8211
A Minute with Miranda - Cleaning an ESD Worksurface Mat

8211

DigiKey Part Number
SCP219-ND
Manufacturer
Manufacturer Product Number
8211
Description
TABLE MAT VINYL BROWN 4'
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Conductive, Dissipative Table, Workbench Grounding Mat Vinyl Brown 4' (1.22m) X 2' (0.61m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Width
2' (0.61m)
Manufacturer
SCS
Thickness
0.14" (3.56mm)
Series
Color
Brown
Packaging
Box
Material
Vinyl
Part Status
Active
Number of Layers
3
Mat Type
Table, Workbench
Features
Conductive, Dissipative
Shape
Rectangle
Includes
Ground Snap (2), Wrist Strap Grounding System
Length
4' (1.22m)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 46
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,189.24000¥1,189.24
Manufacturers Standard Package