Moisture Barrier Bag <10nJ Energy Shielding Silver 3" (76.2mm) X 5" (127mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Moisture Barrier Bag <10nJ Energy Shielding Silver 3" (76.2mm) X 5" (127mm)
SCS - Minute with Miranda - When to replace your ESD bags
Reusing Static Shielding Bags

70035

DigiKey Part Number
SCP402-ND
Manufacturer
Manufacturer Product Number
70035
Description
MBB DUAL LAYER 3"X5"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Moisture Barrier Bag <10nJ Energy Shielding Silver 3" (76.2mm) X 5" (127mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Static Discharge Shielding
<10nJ
Manufacturer
SCS
Closure System
User Defined - Clips, Heat Seal, Tape
Series
Thickness
3.6 mil (91.44 microns)
Packaging
Bag
Length - Inside
5" (127mm)
Part Status
Active
Width - Inside
3" (76.2mm)
Type
Moisture Barrier Bag
Tensile Strength
7800 psi
Metal Layer
Dual Layer
Color
Silver
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 63,375
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.54000¥1.54