Wrist Strap One Size Blue
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Wrist Strap One Size Blue
SCS - A Minute with Miranda - How to Wear a Wrist Strap

4620

DigiKey Part Number
SCP324-ND
Manufacturer
Manufacturer Product Number
4620
Description
WRIST BAND 4MM STUD BLUE
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Wrist Strap One Size Blue
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Strap Closure
Zipper Style
Manufacturer
SCS
Strap Material
Thermoplastic
Series
Strap Termination
4mm Snap Stud
Packaging
Box
Size
One Size
Part Status
Active
Color
Blue
Type
Wrist Strap
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,056
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥48.70000¥48.70