Wrist Strap with Cord 12' (3.66m) Large Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Wrist Strap with Cord 12' (3.66m) Large Black
SCS - A Minute with Miranda - How to Wear a Wrist Strap

2233

DigiKey Part Number
SCP526-ND
Manufacturer
Manufacturer Product Number
2233
Description
WRIST STRAP W/CORD LG MAGNETIC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Wrist Strap with Cord 12' (3.66m) Large Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Cord Length
12' (3.66m)
Manufacturer
SCS
Number of Conductors
2
Series
Strap Closure
Expansion
Packaging
Bulk
Strap Material
Stainless Steel
Part Status
Active
Strap Termination
Magnetic
Type
Wrist Strap with Cord
Size
Large
Cord Type
Coiled
Color
Black
Cord Termination
Magnetic Socket
Features
Magnetic Strap Connection
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥572.53000¥572.53