


Category | Cord Length 12' (3.66m) |
Manufacturer SCS | Number of Conductors 2 |
Series | Strap Closure Expansion |
Packaging Bulk | Strap Material Stainless Steel |
Part Status Active | Strap Termination Magnetic |
Type Wrist Strap with Cord | Size Small |
Cord Type Coiled | Color Black |
Cord Termination Magnetic Socket | Features Magnetic Strap Connection |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥567.07000 | ¥567.07 |





