Polymeric PTC Resettable Fuse 6V 750 mA Ih Surface Mount 1206 (3216 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 6V 750 mA Ih Surface Mount 1206 (3216 Metric), Concave
Basics of NTC and PTC Thermistors - Another Teaching Moment

PFNF.075.2

DigiKey Part Number
486-3550-2-ND - Tape & Reel (TR)
486-3550-1-ND - Cut Tape (CT)
486-3550-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PFNF.075.2
Description
PTC RESET FUSE 6V 750MA 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 6V 750 mA Ih Surface Mount 1206 (3216 Metric), Concave
Datasheet
 Datasheet
EDA/CAD Models
PFNF.075.2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Time to Trip
100 ms
Manufacturer
SCHURTER Inc.
Resistance - Initial (Ri) (Min)
100 mOhms
Series
Resistance - Post Trip (R1) (Max)
400 mOhms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Polymeric
Package / Case
1206 (3216 Metric), Concave
Voltage - Max
6V
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Current - Hold (Ih) (Max)
750 mA
Thickness (Max)
0.028" (0.70mm)
Current - Trip (It)
1.5 A
Approval Agency
cURus, TUV
Current - Max
100 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NANOSMDC075F-2Littelfuse Inc.58,371NANOSMDC075F-2CT-ND¥4.47000Similar
NANOSMDC150F-2Littelfuse Inc.22,937NANOSMDC150F-2CT-ND¥5.04000Similar
PTS12066V075Eaton - Electronics Division10,123283-PTS12066V075CT-ND¥1.82000Similar
MF-NSMF075-2Bourns Inc.1,414MF-NSMF075-2CT-ND¥3.14000Parametric Equivalent
In-Stock: 1,424
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.94000¥7.94
5¥6.56600¥32.83
10¥6.06200¥60.62
50¥5.03140¥251.57
100¥4.64280¥464.28
250¥4.17304¥1,043.26
500¥3.84870¥1,924.35
1,000¥3.54816¥3,548.16
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.11624¥9,348.72
6,000¥2.86899¥17,213.94
9,000¥2.73267¥24,594.03
15,000¥2.58437¥38,765.55
Manufacturers Standard Package