Metal, Aluminum Panel, Front 1.587" W x 10.305" H (40.30mm x 261.75mm) Gray, Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20848496

DigiKey Part Number
1439-1098-ND
Manufacturer
Manufacturer Product Number
20848496
Description
FRONT PANEL KIT 6U 8HP FOR VME
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Metal, Aluminum Panel, Front 1.587" W x 10.305" H (40.30mm x 261.75mm) Gray, Natural
Datasheet
 Datasheet
EDA/CAD Models
20848496 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Handles
Manufacturer
Schroff
For Use With/Related Products
CompactPCI, VME64x Series Enclosures
Packaging
Bulk
Size / Dimension
1.587" W x 10.305" H (40.30mm x 261.75mm)
Part Status
Active
Color
Gray, Natural
Type
Panel, Front
Material
Metal, Aluminum
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥413.31000¥413.31
6¥347.08167¥2,082.49
10¥330.22200¥3,302.22
26¥300.85192¥7,822.15
50¥290.07660¥14,503.83