



1727040058 | |
|---|---|
DigiKey Part Number | 900-1727040058-ND |
Manufacturer | |
Manufacturer Product Number | 1727040058 |
Description | CONN D-SUB PLUG 9POS R/A SOLDER |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 1727040058 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Brass, Tin Plated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 3.94µin (0.10µm) |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Style | Current Rating (Amps) 5A |
Connector Type Plug, Male Pins | Features Board Lock, Grounding Indents |
Number of Positions | Color Red |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT) |
Mounting Type | Contact Material Brass |
Shell Size, Connector Layout 1 (DE, E) | Operating Temperature -25°C ~ 70°C |
Contact Type Signal | Base Product Number |
Flange Feature Housing/Shell (4-40) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥195.09000 | ¥195.09 |
| 10 | ¥165.81300 | ¥1,658.13 |
| 25 | ¥155.43280 | ¥3,885.82 |
| 50 | ¥148.01640 | ¥7,400.82 |
| 100 | ¥140.95630 | ¥14,095.63 |
| 250 | ¥132.13964 | ¥33,034.91 |
| 500 | ¥125.84090 | ¥62,920.45 |








