Stack Light Optical Element White LED
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XVB7C27

DigiKey Part Number
4008-XVB7C27-ND
Manufacturer
Manufacturer Product Number
XVB7C27
Description
ILLUMINATED UNIT, HARMONY XVB7,
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Stack Light Optical Element White LED
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lamp Type
LED
Manufacturer
Schneider Electric
Light Color
White
Series
Function - Lighting
Steady
Packaging
Bulk
Voltage - Supply
24VAC/DC
Part Status
Active
Ingress Protection
IP66 - Dust Tight, Water Resistant; NEMA 4, 4X, 12, 13
Type
Optical Element
Operating Temperature
-25°C ~ 60°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 41
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥613.36000¥613.36
Manufacturers Standard Package