Stack Light Mounting Base Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XVB7C21B

DigiKey Part Number
4008-XVB7C21B-ND
Manufacturer
Manufacturer Product Number
XVB7C21B
Description
BASE UNIT, HARMONY XVB7, 70MM, D
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Stack Light Mounting Base Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Mounting Base
Manufacturer
Schneider Electric
Voltage - Supply
24VAC/DC
Series
Termination Style
Connector
Packaging
Bulk
Ingress Protection
IP66 - Dust Tight, Water Resistant; NEMA 4, 4X, 12, 13
Part Status
Active
Operating Temperature
-25°C ~ 60°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 91
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥305.99000¥305.99
Manufacturers Standard Package