Pushbutton Switch DPST-NO/NC Standard Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XB4BA45

DigiKey Part Number
4008-XB4BA45-ND
Manufacturer
Manufacturer Product Number
XB4BA45
Description
HARMONY XB4, PUSH BUTTON, METAL,
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPST-NO/NC Standard Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
XB4BA45 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
120 V
Mfr
Voltage Rating - DC
125 V
Series
Actuator Type
Round, Button, Flush
Packaging
Box
Color - Actuator/Cap
Red
Part Status
Active
Termination Style
Screw Terminal
Mounting Type
Panel Mount, Front
Ingress Protection
IP66/IP67/IP69/IP69K - Dust Tight, Water Resistant, Waterproof
Type
Standard
Panel Cutout Dimensions
Circular - 22.00mm Dia
Circuit
Operating Temperature
-40°C ~ 70°C
Switch Function
On-Off, Off-On
Mechanical Life
10,000,000 Cycles
Current Rating (Amps)
6A (AC), 550mA (DC)
Electrical Life
1,000,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥463.12000¥463.12
Manufacturers Standard Package