Motor Starter 24VDC Supply 15A 690V Load
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Motor Starter 24VDC Supply 15A 690V Load
TeSys Island - The Innovative, Intelligent Motor Control Starter

TPRST009

DigiKey Part Number
4008-TPRST009-ND
Manufacturer
Manufacturer Product Number
TPRST009
Description
TESYS ISLAND STARTER 5HP
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Motor Starter 24VDC Supply 15A 690V Load
Datasheet
 Datasheet
EDA/CAD Models
TPRST009 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Motors
1
Manufacturer
Schneider Electric
Voltage - Load
690V
Series
Current - Output
15A
Packaging
Box
Wattage - Load
5500 W
Part Status
Active
Voltage - Supply
24VDC
Type
Module
Mounting Type
DIN Rail
Motor Type
AC Motor
Operating Temperature
-10°C ~ 60°C
Control / Drive Type
Motor Starter
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,192.21000¥2,192.21
Manufacturers Standard Package