Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SIP Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SIP Module
SSL1D03JD

SSL1D03JD

DigiKey Part Number
4008-SSL1D03JD-ND
Manufacturer
Manufacturer Product Number
SSL1D03JD
Description
SSR RELAY SPST-NO 3.5A 1-24V
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SIP Module
Datasheet
 Datasheet
EDA/CAD Models
SSL1D03JD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
3 ~ 12VDC
Mfr
Voltage - Load
1 V ~ 24 V
Series
Load Current
3.5 A
Packaging
Box
Termination Style
PC Pin
Part Status
Active
Operating Temperature
-20°C ~ 70°C
Mounting Type
Through Hole
Package / Case
Relay Type
Photo-Coupled Relay (Photorelay)
Supplier Device Package
4-SIP
Circuit
Approval Agency
CE, CSA, GOST, UL
Output Type
DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥207.35000¥207.35
Manufacturers Standard Package